Filter Your Search
1 - 10 of 64 results
|
2N2223A
Texas Instruments
|
Check for Price | No | Obsolete | 60 V | 500 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 25 | 50 MHz | 600 mW | AMPLIFIER | SILICON | TO-78 | O-MBCY-W6 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | |||||||||||||||
|
2N2223A
Solid State Devices Inc (SSDI)
|
Check for Price | No | Active | 60 V | 500 mA | NPN | NO | 8 | 40 | 50 MHz | 600 mW | SILICON | TO-77 | O-MBCY-W8 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 | TO-77 | TO-77, 8 PIN | 8 | ||||||||||||||||
|
2N2223G4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 80 V | 500 mA | NPN | NO | SINGLE | 8 | 1 | 50 | 50 MHz | SILICON | O-MBCY-W8 | e4 | Not Qualified | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | SEMELAB LTD | compliant | EAR99 | TO-77 | CYLINDRICAL, O-MBCY-W8 | 8 | ||||||||||||||||
|
2N2223G4
TT Electronics Resistors
|
Check for Price | Yes | Active | 80 V | 500 mA | NPN | NO | SINGLE | 8 | 1 | 50 | 50 MHz | SILICON | O-MBCY-W8 | e4 | Not Qualified | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | CYLINDRICAL, O-MBCY-W8 | |||||||||||||||||||
|
2N2223PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 60 V | 500 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 50 MHz | 15 pF | 600 mW | 600 mW | AMPLIFIER | SILICON | 1.2 V | TO-78 | O-MBCY-W6 | e3 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-MBCY-W6 | 8541.21.00.95 | 2018-01-30 | ||||||||||
|
2N2223A
Diodes Incorporated
|
Check for Price | No | Obsolete | 60 V | 500 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 50 MHz | 600 mW | AMPLIFIER | SILICON | O-MBCY-W6 | e0 | Not Qualified | 200 °C | 235 | 10 | ISOLATED | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZETEX PLC | unknown | EAR99 | CYLINDRICAL, O-MBCY-W6 | |||||||||||||
|
2N2223A
Hi-Tron Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 60 V | 500 mA | NPN | NO | 8 | 40 | 50 MHz | 600 mW | SILICON | TO-77 | O-MBCY-W8 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | unknown | EAR99 | TO-77 | TO-77, 8 PIN | 8 | ||||||||||||||||
|
2N2223A
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 60 V | 500 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 8 | 2 | 25 | 50 MHz | 600 mW | AMPLIFIER | SILICON | TO-77 | O-MBCY-W8 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | TO-77, 8 PIN | |||||||||||||||
|
2N2223A-JQR-BG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 60 V | 500 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 50 MHz | SILICON | TO-77 | O-MBCY-W6 | e4 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | SEMELAB LTD | compliant | EAR99 | CYLINDRICAL, O-MBCY-W6 | ||||||||||||||||
|
2N2223A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 V | 500 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 50 MHz | AMPLIFIER | SILICON | O-MBCY-W6 | e0 | Not Qualified | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-MBCY-W6 | 6 | CASE 654-07 |