Part Details for 2N2223A by Motorola Mobility LLC
Overview of 2N2223A by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N2223A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$9.3750 | Buy Now |
Part Details for 2N2223A
2N2223A CAD Models
2N2223A Part Data Attributes
|
2N2223A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N2223A
Motorola Mobility LLC
500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 654-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N2223A
This table gives cross-reference parts and alternative options found for 2N2223A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2223A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2223A-JQR-BG4 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77 | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A vs 2N2223A-JQR-BG4 |
2N2223A | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A vs 2N2223A |
2N2223AG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 6 PIN | TT Electronics Resistors | 2N2223A vs 2N2223AG4 |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microsemi Corporation | 2N2223A vs 2N2223A |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | Raytheon Semiconductor | 2N2223A vs 2N2223A |
2N2223A-JQR-B | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, | TT Electronics Resistors | 2N2223A vs 2N2223A-JQR-B |
2N2223A-JQR-BG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, | TT Electronics Resistors | 2N2223A vs 2N2223A-JQR-BG4 |
2N2223AG4 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A vs 2N2223AG4 |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Space Power Electronics Inc | 2N2223A vs 2N2223A |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 6 PIN | TT Electronics Resistors | 2N2223A vs 2N2223A |