Part Details for 2N2223A by Hi-Tron Semiconductor Corp
Overview of 2N2223A by Hi-Tron Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2N2223A
2N2223A CAD Models
2N2223A Part Data Attributes
|
2N2223A
Hi-Tron Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2223A
Hi-Tron Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-TRON SEMICONDUCTOR CORP | |
Part Package Code | TO-77 | |
Package Description | TO-77, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-77 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N2223A
This table gives cross-reference parts and alternative options found for 2N2223A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2223A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2223A-JQR-BG4 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77 | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A vs 2N2223A-JQR-BG4 |
2N2223A | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A vs 2N2223A |
2N2223AG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 6 PIN | TT Electronics Resistors | 2N2223A vs 2N2223AG4 |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microsemi Corporation | 2N2223A vs 2N2223A |
2N2223A | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN | Motorola Mobility LLC | 2N2223A vs 2N2223A |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | Raytheon Semiconductor | 2N2223A vs 2N2223A |
2N2223A-JQR-B | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, | TT Electronics Resistors | 2N2223A vs 2N2223A-JQR-B |
2N2223A-JQR-BG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, | TT Electronics Resistors | 2N2223A vs 2N2223A-JQR-BG4 |
2N2223AG4 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A vs 2N2223AG4 |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Space Power Electronics Inc | 2N2223A vs 2N2223A |