Part Details for 2N2223A-JQR-BG4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2223A-JQR-BG4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2N2223A-JQR-BG4
2N2223A-JQR-BG4 CAD Models
2N2223A-JQR-BG4 Part Data Attributes
|
2N2223A-JQR-BG4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2223A-JQR-BG4
TT Electronics Power and Hybrid / Semelab Limited
500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-77 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N2223A-JQR-BG4
This table gives cross-reference parts and alternative options found for 2N2223A-JQR-BG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2223A-JQR-BG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2223A | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A-JQR-BG4 vs 2N2223A |
2N2223AG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 6 PIN | TT Electronics Resistors | 2N2223A-JQR-BG4 vs 2N2223AG4 |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microsemi Corporation | 2N2223A-JQR-BG4 vs 2N2223A |
2N2223A | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN | Motorola Mobility LLC | 2N2223A-JQR-BG4 vs 2N2223A |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | Raytheon Semiconductor | 2N2223A-JQR-BG4 vs 2N2223A |
2N2223A-JQR-B | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, | TT Electronics Resistors | 2N2223A-JQR-BG4 vs 2N2223A-JQR-B |
2N2223A-JQR-BG4 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, | TT Electronics Resistors | 2N2223A-JQR-BG4 vs 2N2223A-JQR-BG4 |
2N2223AG4 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2223A-JQR-BG4 vs 2N2223AG4 |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Space Power Electronics Inc | 2N2223A-JQR-BG4 vs 2N2223A |
2N2223A | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 6 PIN | TT Electronics Resistors | 2N2223A-JQR-BG4 vs 2N2223A |