Filter Your Search
1 - 10 of 22 results
|
GST25E05-P1J
Mean Well
|
$8.9419 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||
|
GST25E07-P1J
Mean Well
|
$11.5497 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
GST25E09-P1J
Mean Well
|
$11.5497 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
GSM25E09-P1J
Mean Well
|
$12.3476 | Yes | Active | 115 V | 9 V | 264 V | 80 V | 8.55 V | 9.45 V | 2.77 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 25 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||
|
GSM25E07-P1J
Mean Well
|
$12.3476 | Yes | Active | 115 V | 7.5 V | 264 V | 80 V | 7.125 V | 7.875 V | 2.93 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 22 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | ||||||
|
GSM25E05-P1J
Mean Well
|
$12.4158 | Yes | Active | 115 V | 5 V | 264 V | 80 V | 4.7 V | 5.3 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 6 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | OTHER | 20 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||
|
SGA25E05-P1J
Mean Well
|
$14.1031 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
SGA25E09-P1J
Mean Well
|
$14.1713 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
SGA25E07-P1J
Mean Well
|
$15.5100 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
AA25E-005L-033SL
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 25 W | S-MDMA-P5 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | unknown | , | EAR99 |