Part Details for SGA25E09-P1J by Mean Well
Overview of SGA25E09-P1J by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Price & Stock for SGA25E09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGA25E09-P1J-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.2480 / $19.8600 | Buy Now |
DISTI #
SGA25E09-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA25E09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SGA25E09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 25W 9V 2.77A EU 2.1x5.5 Level VI RoHS: Compliant | 0 |
|
$18.0500 / $20.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount RoHS: Compliant | 0 |
|
$15.7100 / $18.5200 | Buy Now |
DISTI #
77366630
|
Verical | Plug-In Adapter Single-OUT 9V 2.77A 25W Carton Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$24.2667 / $24.8182 | Buy Now |
DISTI #
SGA25E09-P1J
|
TME | Power supply: switched-mode, mains,plug, 9VDC, 2.77A, 25W, Plug: EU Min Qty: 1 | 16 |
|
$16.1000 / $18.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$24.9456 / $26.0471 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount RoHS: Compliant | 0 |
|
$15.7100 / $18.5200 | Buy Now |