Part Details for GSM25E09-P1J by Mean Well
Overview of GSM25E09-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM25E09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0102
|
Newark | Adapter, Ac-Dc, 9V, 2.77A Rohs Compliant: Yes |Mean Well GSM25E09-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $19.4100 | Buy Now |
DISTI #
1866-1964-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.8368 / $18.3100 | Buy Now |
DISTI #
GSM25E09-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 2.77A 25W - Boxed Product (Development Kits) (Alt: GSM25E09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
709-GSM25E09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 25W 9V 2.77A Medical Euro plug RoHS: Compliant | 0 |
|
$16.9300 / $19.5800 | Order Now |
DISTI #
70462511
|
RS | Power Supply, AC-DC,9V,2.77A,100-264V In, Wall Plug, Medical,24.9W, GSM Series | MEAN WELL GSM25E09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2100 / $19.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - EU Input Blades - Medical RoHS: Compliant | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
GSM25E09-P1J
|
TME | Power supply: switched-mode, mains,plug, 9VDC, 2.77A, 25W, Plug: EU Min Qty: 1 | 34 |
|
$13.8000 / $15.6000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - EU Input Blades - Medical RoHS: Compliant | 0 |
|
$13.8000 / $15.6000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 25W 9V 2.77A Medical Euro plug | 0 |
|
$106.9500 | Buy Now |
Part Details for GSM25E09-P1J
GSM25E09-P1J CAD Models
GSM25E09-P1J Part Data Attributes
|
GSM25E09-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM25E09-P1J
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, TUV | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.77 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO |