Part Details for GST25E05-P1J by Mean Well
Overview of GST25E05-P1J by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for GST25E05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5149
|
Newark | Adapter, Ac-Dc, 5V, 4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Plug Type:- Rohs Compliant: Yes |Mean Well GST25E05-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$20.1000 | Buy Now |
DISTI #
1866-2104-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$14.1992 / $16.4200 | Buy Now |
DISTI #
GST25E05-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 4A 20W - Boxed Product (Development Kits) (Alt: GST25E05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
709-GST25E05-P1J
|
Mouser Electronics | Wall Mount AC Adapters 20W 5V 4A Level VI Euro plug RoHS: Compliant | 13 |
|
$14.1900 / $15.9800 | Buy Now |
DISTI #
70712757
|
RS | AC-DC Power Supply, 20W-Euro plug, 20W, 5.0V4.00A, 16 AWG, GST18U Series | MEAN WELL GST25E05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$15.4300 / $16.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$13.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades RoHS: Compliant |
20 In Stock |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
51746227
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1803 | Americas - 19 |
|
$16.3134 / $17.6546 | Buy Now |
DISTI #
GST25E05-P1J
|
TME | Power supply: switched-mode, mains,plug, 5VDC, 4A, 20W, Plug: EU Min Qty: 1 | 0 |
|
$12.1000 / $13.7000 | RFQ |
|
Master Electronics | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades RoHS: Compliant |
20 In Stock |
|
$12.1000 / $13.7000 | Buy Now |
Part Details for GST25E05-P1J
GST25E05-P1J CAD Models
GST25E05-P1J Part Data Attributes
|
GST25E05-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST25E05-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |