Filter Your Search
1 - 10 of 145 results
|
172128-1
TE Connectivity
|
$0.3341 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170384-1; 170384-2; 170032-2; 170032-5; 170258-1 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.984 inch | 0.984 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
172127-1
TE Connectivity
|
$0.3824 | Yes | Yes | Active | 1 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170349-1; 170340-1; 170340-3; 170341-1; 170341-3 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.504 inch | 1.122 inch | 1.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
172129-1
TE Connectivity
|
$0.4241 | Yes | Yes | Active | 2 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6 mm | COMPATIBLE CONTACTS: 170349-1; 170340-1; 170340-3; 170341-1; 170341-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | 0.236 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | WIRE | 0.531 inch | 1.122 inch | 1.12 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
172129-2
TE Connectivity
|
$0.5028 | Yes | Yes | Active | 2 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6 mm | COMPATIBLE CONTACTS: 170349-1; 170340-1; 170340-3; 170341-1; 170341-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.236 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | WIRE | 0.531 inch | 1.122 inch | 1.12 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
1721261-5
TE Connectivity
|
$1.1858 | Yes | Active | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | 200 mW | 720 Ω | 12 V | 8 A | 8 A | 277 V | 30 V | SILVER TIN ALLOY | PANEL MOUNT | MOMENTARY | 1 FORM A | POWER/SIGNAL RELAY | NO | 9 g | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1721260-6
TE Connectivity
|
$1.2889 | Yes | Active | 70 °C | 85 °C | SOLDER/QUICK CONNECT | 10.2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | 200 mW | 2.88 kΩ | 24 V | 8 A | 8 A | 277 V | 30 V | SILVER TIN ALLOY | PANEL MOUNT | MOMENTARY | 1 FORM A | POWER/SIGNAL RELAY | NO | 9 g | 14.7 mm | 18.2 mm | 4000 Vrms | 750 Vrms | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1721260-5
TE Connectivity
|
$1.4429 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | POWER/SIGNAL RELAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
172124
Amphenol Corporation
|
$4.8997 | Yes | Active | 50 Ω | 1.3 | FEMALE-FEMALE | N-N | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | NOT SPECIFIED | STRAIGHT | 2100VAC V | NO | STRAIGHT | 11 GHz | NO | NO | NO | JACK-JACK | NOT SPECIFIED | COAX | THREADED | NATURAL | GENERAL PURPOSE | YES | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1721236
Phoenix Contact
|
$6.1700 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1721220-2
TE Connectivity
|
$14.1404 | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | EAR99 | POWER/SIGNAL RELAY |