-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9886
|
Newark | Oj-Ss-124Lmh2 |Amp Te Connectivity 1721260-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.9300 | Buy Now |
DISTI #
1721260-6
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24V Through Hole - Bulk (Alt: 1721260-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8850 / $0.9992 | Buy Now |
DISTI #
71425512
|
RS | OJ-SS-124LMH2 | TE Connectivity 1721260-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $1.9100 | RFQ |
|
Future Electronics | Single Pole (1 form A 1 NO) 24 V 8 A 200 mW Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9800 | Buy Now |
|
Future Electronics | Single Pole (1 form A 1 NO) 24 V 8 A 200 mW Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9800 | Buy Now |
DISTI #
AMP1721260-6
|
Heilind Electronics | OJ-SS-124LMH2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OJ-SS-124LMH2 RoHS: Compliant |
2000 In Stock |
|
$0.8040 / $1.1420 | Buy Now |
DISTI #
1721260-6
|
TTI | General Purpose Relays OJ-SS-124LMH2 PCB RELAYS Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8700 / $0.8800 | Buy Now |
DISTI #
AMP1721260-6
|
Interstate Connecting Components | OJ-SS-124LMH2 | 0 |
|
Buy Now | |
DISTI #
000000000005525594
|
Sager | General Purpose Relays OJ-SS-124LMH2 PCB RELAYS Min Qty: 1000 | 0 |
|
$0.9516 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721260-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721260-6
TE Connectivity
Power/Signal Relay, 1 Form A, 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |