-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7118
|
Newark | Terminal Housing, Receptacle, 1Pos, Accessory Type:Receptacle Housing, For Use With:Amp 170032, 170258, 170384 Contacts, Product Range:Fastin-Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 172128-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6940 |
|
$0.2860 / $0.4890 | Buy Now |
DISTI #
11H8740
|
Newark | .250 F.f. 1P P Hsg Lance Rohs Compliant: Yes |Amp Te Connectivity 172128-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
A106263-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1654 In Stock |
|
$0.2442 / $0.4400 | Buy Now |
DISTI #
172128-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 172128-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2059 / $0.2255 | Buy Now |
DISTI #
70AH7118
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 70AH7118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 169 Partner Stock |
|
$0.3230 / $0.4900 | Buy Now |
DISTI #
571-172128-1
|
Mouser Electronics | Terminals PLUG 1P FREE HANGING RoHS: Compliant | 4965 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
70284844
|
RS | Housing, plug, 1 way, 250 lance, natural | TE Connectivity 172128-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1923 | Buy Now |
DISTI #
AMP172128-1
|
Heilind Electronics | .250 F.F. 1P P HSG LANCE | Americas - 0 in Stock |
|
$0.2176 / $0.2439 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant |
1700 In Stock |
|
$0.2333 / $0.3062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172128-1
TE Connectivity
FF 250 REC HSG 1P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170384-1; 170384-2; 170032-2; 170032-5; 170258-1 | |
Body Depth | 0.984 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |