-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172124
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 172124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 500 |
|
$6.0750 / $12.8805 | Buy Now |
DISTI #
172124
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 172124) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5737
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 99H5737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 727 Partner Stock |
|
$11.2800 / $12.3700 | Buy Now |
DISTI #
523-172124
|
Mouser Electronics | RF Adapters - In Series N JACK TO JACK BULKHEAD RoHS: Compliant | 2038 |
|
$7.8700 / $11.0300 | Buy Now |
|
Bristol Electronics | 459 |
|
RFQ | ||
|
Quest Components | N-N, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 128 |
|
$10.4255 / $13.4042 | Buy Now |
DISTI #
172124
|
TTI | RF Adapters - In Series N JACK TO JACK BULKHEAD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4715 In Stock |
|
$7.8700 / $10.9700 | Buy Now |
DISTI #
172124
|
Avnet Abacus | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold (Alt: 172124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 720 |
|
Buy Now | |
|
New Advantage Corporation | Adapter, N Jack to N Jack, Bulkhead, 50 Ohms RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 576 |
|
$20.8900 / $22.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172124
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172124
Amphenol Corporation
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |