Filter Your Search
1 - 10 of 45,720 results
|
MAC97A6,116
WeEn Semiconductor Co Ltd
|
$0.0872 | Yes | Active | 400 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
Z0109NN,135
NXP Semiconductors
|
$0.0906 | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 50 V/us | 1.3 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | SC-73 | 4 | SOT223 | ||||||
|
Z0103MA0,116
WeEn Semiconductor Co Ltd
|
$0.1048 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
BT131-800D,412
WeEn Semiconductor Co Ltd
|
$0.1066 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT131-600D,412
WeEn Semiconductor Co Ltd
|
$0.1066 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
Z0103MA,126
WeEn Semiconductor Co Ltd
|
$0.1072 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
Z0103MA,116
WeEn Semiconductor Co Ltd
|
$0.1072 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
Z0109NN,135
WeEn Semiconductor Co Ltd
|
$0.1122 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT1308W-600D,115
WeEn Semiconductor Co Ltd
|
$0.1131 | Yes | Active | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
Z0107MA,116
WeEn Semiconductor Co Ltd
|
$0.1143 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors |