Part Details for Z0103MA0,116 by WeEn Semiconductor Co Ltd
Overview of Z0103MA0,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Z0103MA0,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-Z0103MA0116CT-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1083 / $0.5000 | Buy Now |
DISTI #
Z0103MA0,116
|
Avnet Americas | Thyristor TRIAC 600V 13.8A 3-Pin TO-92 T/R - Tape and Reel (Alt: Z0103MA0,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1045 / $0.1139 | Buy Now |
DISTI #
771-Z0103MA0116
|
Mouser Electronics | Triacs 600 V 1 A TO92 RoHS: Compliant | 10000 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
Z0103MA0,116
|
Avnet Americas | Thyristor TRIAC 600V 13.8A 3-Pin TO-92 T/R - Tape and Reel (Alt: Z0103MA0,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1045 / $0.1139 | Buy Now |
DISTI #
Z0103MA0.116
|
TME | Triac, 600V, 1A, TO92, Igt: 3/5mA, Ifsm: 12.5A, 4Q, sensitive gate Min Qty: 5 | 0 |
|
$0.0900 / $0.1500 | RFQ |
DISTI #
Z0103MA0,116
|
Avnet Silica | Thyristor TRIAC 600V 13.8A 3-Pin TO-92 T/R (Alt: Z0103MA0,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 600V 1A TO92-3 | 9810 |
|
$0.0659 / $0.1530 | Buy Now |
DISTI #
Z0103MA0,116
|
EBV Elektronik | Thyristor TRIAC 600V 13.8A 3-Pin TO-92 T/R (Alt: Z0103MA0,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0103MA0,116
Z0103MA0,116 CAD Models
Z0103MA0,116 Part Data Attributes:
|
Z0103MA0,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0103MA0,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |