Part Details for Z0107MA,116 by WeEn Semiconductor Co Ltd
Overview of Z0107MA,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0107MA,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0107MA,116-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 / $0.0975 | Buy Now |
DISTI #
Z0107MA,116
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: Z0107MA,116) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
771-Z0107MA116
|
Mouser Electronics | Triacs TAPE-7 ZENER RoHS: Compliant | 0 |
|
$0.0840 / $0.0950 | Order Now |
DISTI #
Z0107MA,116
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: Z0107MA,116) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
Z0107MA.116
|
TME | Triac, 600V, 1A, TO92, Igt: 5/7mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 1 | 5562 |
|
$0.0980 / $0.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 34770 |
|
RFQ | |
DISTI #
Z0107MA,116
|
Avnet Silica | Thyristor TRIAC 600V 8.5A 3-Pin TO-92 T/R (Alt: Z0107MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0107MA,116
|
EBV Elektronik | Thyristor TRIAC 600V 8.5A 3-Pin TO-92 T/R (Alt: Z0107MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0107MA,116
Z0107MA,116 CAD Models
Z0107MA,116 Part Data Attributes:
|
Z0107MA,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0107MA,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0107MA,116
This table gives cross-reference parts and alternative options found for Z0107MA,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0107MA,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T08-2A | 200V, 0.8A, TRIAC, TO-92 | STMicroelectronics | Z0107MA,116 vs T08-2A |
Q201E3AP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0107MA,116 vs Q201E3AP |
L201E5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0107MA,116 vs L201E5 |
L401E5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0107MA,116 vs L401E5 |
L201E6 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN | Littelfuse Inc | Z0107MA,116 vs L201E6 |
L201E5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0107MA,116 vs L201E5 |
L4X8E5RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC, COMPAK-2 | Littelfuse Inc | Z0107MA,116 vs L4X8E5RP |
L2X8E6AP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0107MA,116 vs L2X8E6AP |
L401E5RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0107MA,116 vs L401E5RP |
L4X8E6AP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | Z0107MA,116 vs L4X8E6AP |