Part Details for Z0103MA,116 by WeEn Semiconductor Co Ltd
Overview of Z0103MA,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103MA,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1345-2-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 / $0.0975 | Buy Now |
DISTI #
Z0103MA,116
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 3-Pin SPT T/R - Tape and Reel (Alt: Z0103MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
771-Z0103MA116
|
Mouser Electronics | Triacs TAPE-7 ZENER RoHS: Compliant | 6871 |
|
$0.0900 / $0.4200 | Buy Now |
|
Rochester Electronics | WeEn - Z0103MA - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0887 / $0.1043 | Buy Now |
DISTI #
Z0103MA,116
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 3-Pin SPT T/R - Tape and Reel (Alt: Z0103MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0949 | Buy Now |
DISTI #
Z0103MA.116
|
TME | Triac, 600V, 1A, TO92, Igt: 3/5mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 3 | 395 |
|
$0.0930 / $0.2570 | Buy Now |
DISTI #
Z0103MA,116
|
Avnet Asia | Thyristor TRIAC 600V 8.5A 3-Pin SPT T/R (Alt: Z0103MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
Z0103MA,116
|
Avnet Silica | Thyristor TRIAC 600V 8.5A 3-Pin SPT T/R (Alt: Z0103MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRIAC SENS GATE 600V 1A TO92-3 | 30000 |
|
RFQ | |
DISTI #
Z0103MA,116
|
EBV Elektronik | Thyristor TRIAC 600V 8.5A 3-Pin SPT T/R (Alt: Z0103MA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | EBV - 10000 |
|
Buy Now |
Part Details for Z0103MA,116
Z0103MA,116 CAD Models
Z0103MA,116 Part Data Attributes:
|
Z0103MA,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0103MA,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0103MA,116
This table gives cross-reference parts and alternative options found for Z0103MA,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0103MA,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L401E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0103MA,116 vs L401E3 |
Z0103MA,126 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0103MA,116 vs Z0103MA,126 |
Z0103DA | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | STMicroelectronics | Z0103MA,116 vs Z0103DA |
L4X8E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103MA,116 vs L4X8E3 |
L2X8E3 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103MA,116 vs L2X8E3 |
L401E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103MA,116 vs L401E3 |
L601E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0103MA,116 vs L601E3 |
L4X8E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0103MA,116 vs L4X8E3 |
L601E3RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0103MA,116 vs L601E3RP |
Z0103MA,126 | Z0103MA | NXP Semiconductors | Z0103MA,116 vs Z0103MA,126 |