Part Details for BT131-800D,412 by WeEn Semiconductor Co Ltd
Overview of BT131-800D,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT131-800D,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1278-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9636 In Stock |
|
$0.1080 / $0.4600 | Buy Now |
DISTI #
BT131-800D,412
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk - Bulk (Alt: BT131-800D,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0965 / $0.1051 | Buy Now |
DISTI #
771-BT131-800D412
|
Mouser Electronics | Triacs TRIAC RoHS: Compliant | 189 |
|
$0.1040 / $0.4600 | Buy Now |
DISTI #
BT131-800D,412
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk - Bulk (Alt: BT131-800D,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0965 / $0.1051 | Buy Now |
DISTI #
BT131-800D.412
|
TME | Triac, 800V, 1A, TO92, Igt: 5/7mA, Ifsm: 13.7A, 4Q, sensitive gate Min Qty: 1 | 0 |
|
$0.1070 / $0.4280 | RFQ |
DISTI #
BT131-800D,412
|
Avnet Asia | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk (Alt: BT131-800D,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0847 / $0.0947 | Buy Now |
DISTI #
BT131-800D,412
|
Avnet Silica | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk (Alt: BT131-800D,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT131-800D,412
|
EBV Elektronik | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk (Alt: BT131-800D,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BT131-800D,412
BT131-800D,412 CAD Models
BT131-800D,412 Part Data Attributes:
|
BT131-800D,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT131-800D,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT131-800D,412
This table gives cross-reference parts and alternative options found for BT131-800D,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT131-800D,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT131-800D | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT131-800D,412 vs BT131-800D |
BT131-800D,412 | BT131-800D | NXP Semiconductors | BT131-800D,412 vs BT131-800D,412 |