Parametric results for: mbs49 under Gated Switches

Filter Your Search

11 - 20 of 55 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N4991
Intersil Corporation
Check for Price No Obsolete 6 V 10 V SILICON BILATERAL SWITCH e0 125 °C -55 °C NO Tin/Lead (Sn/Pb) HARRIS SEMICONDUCTOR , unknown EAR99
NTE6403-127B
NTE Electronics Inc
Check for Price Obsolete 10 V 6 V 1.7 V 175 A 1.5 mA 1.5 mA 6 V 10 V SILICON BILATERAL SWITCH SINGLE TO-98 O-PBCY-W3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM NTE ELECTRONICS INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
MPS4992TIN/LEAD
Central Semiconductor Corp
Check for Price End Of Life SILICON BILATERAL SWITCH CENTRAL SEMICONDUCTOR CORP unknown EAR99 2018-11-02
SGT10S10
Rochester Electronics LLC
Check for Price Yes Active 100 V 100 mA SILICON UNILATERAL SWITCH SINGLE EXTERNAL ZENER DIODE FROM ANODE TO GATE TO-202 R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown
MBS4993
onsemi
Check for Price No Obsolete 9 V 7.5 V 1.7 V 200 A 300 µA 750 µA 7.5 V 9 V SILICON BILATERAL SWITCH SINGLE TO-226AA O-PBCY-T3 e0 Not Qualified 125 °C -55 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ON SEMICONDUCTOR PLASTIC, CASE 29-04, 3 PIN not_compliant EAR99 8541.30.00.80 TO-92 3 CASE 29-04
BS08A
Powerex Power Semiconductors
Check for Price Obsolete 9 V 7 V 1.4 V 175 A 1.5 mA 7 V 9 V SILICON BILATERAL SWITCH SINGLE TO-92 O-PBCY-W3 Not Qualified 125 °C -55 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM POWEREX INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
MBS4992
Motorola Mobility LLC
Check for Price Transferred 9 V 7.5 V 1.7 V 200 A 200 µA 500 µA 9 V SILICON BILATERAL SWITCH SINGLE TO-226AA O-PBCY-T3 e0 Not Qualified 125 °C -55 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80
NTE6403
NTE Electronics Inc
Check for Price Yes Active 9 V 7.5 V 1.7 V 175 A 500 µA 6 V 10 V SILICON BILATERAL SWITCH SINGLE O-PBCY-W3 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM NTE ELECTRONICS INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
NTE6403-9H
NTE Electronics Inc
Check for Price Obsolete 10 V 6 V 1.7 V 175 A 1.5 mA 1.5 mA 6 V 10 V SILICON BILATERAL SWITCH SINGLE TO-92 O-PBCY-W3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM NTE ELECTRONICS INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
NTE6404
NTE Electronics Inc
Check for Price Yes Active 9 V 7 V 1.5 V 175 A 750 µA 750 mA 7 V 9 V SILICON UNILATERAL SWITCH SINGLE TO-98 O-PBCY-W3 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM NTE ELECTRONICS INC unknown EAR99 8541.30.00.80