Filter Your Search
1 - 10 of 27 results
|
MBS4992
New Jersey Semiconductor Products Inc
|
Check for Price | Active | TRIAC | 125 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MBS4993-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||
|
MBS4992
onsemi
|
Check for Price | No | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 200 µA | 500 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | not_compliant | EAR99 | PLASTIC, CASE 29-04, 3 PIN | 8541.30.00.80 | TO-92 | 3 | CASE 29-04 | |||
|
MBS4993
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | |||||||
|
MBS4992-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 200 µA | 500 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||
|
MBS4993-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||
|
MBS4991
Motorola Mobility LLC
|
Check for Price | Transferred | 10 V | 6 V | 1.7 V | 200 A | 700 µA | 1.5 mA | 10 V | SILICON BILATERAL SWITCH | SINGLE | 1 V | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | |||||||
|
MBS4992-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 200 µA | 500 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||
|
MBS4991-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 V | 6 V | 1.7 V | 200 A | 700 µA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||
|
MBS4991
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 1.5 mA | 10 V | SILICON BILATERAL SWITCH | 1 V | e0 | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , |