Filter Your Search
1 - 10 of 3,747 results
|
MMBTRC104SS
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | 3 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
C104R7JL
TE Connectivity
|
$1.9747 | Yes | Yes | Active | NO | 2 | WIRE WOUND | 200 °C | -55 °C | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | THROUGH HOLE MOUNT | 8.5 mm | 38.1 mm | BULK, TRAY | 38.1mm x 8.5mm | 10 W | 4.7 Ω | FIXED RESISTOR | 90 ppm/°C | WIRE | 5 % | 500 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C10470RJL
TE Connectivity
|
$1.9747 | Yes | Yes | Active | NO | 2 | WIRE WOUND | 200 °C | -55 °C | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | THROUGH HOLE MOUNT | 8.5 mm | 38.1 mm | BULK, TRAY | 38.1mm x 8.5mm | 10 W | 470 Ω | FIXED RESISTOR | 90 ppm/°C | WIRE | 5 % | 500 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C1048-ALB
Coilcraft Inc
|
$7.1279 | Yes | Yes | Active | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | e2 | 125 °C | -40 °C | Tin/Silver (Sn/Ag) | 14.98 mm | 17.2 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | SURFACE MOUNT | TR | 8.51 mm | 72 V | 36 V | 1 | 2 | 250 MHz | 5 V | 13 W | 94 µH | SMPS TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C104-BU
TE Connectivity
|
$18.0840 | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C104121KCG2LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | NO | 10 | 9 | 1 | 125 °C | -55 °C | SIP | RECTANGULAR PACKAGE | 2.54 mm | 7.62 mm | 3.3 mm | 26.67 mm | TT ELECTRONICS PLC | compliant | SIP, | THROUGH HOLE MOUNT | 30ppm/Cel ppm/°C | FLAT | 120 pF | ARRAY/NETWORK CAPACITOR | 10 % | BUSSED C NETWORK | 10 % | 25 V | C0G | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C104121KCG5LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | NO | 10 | 9 | 1 | 125 °C | -55 °C | SIP | RECTANGULAR PACKAGE | 2.54 mm | 7.62 mm | 3.3 mm | 26.67 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SIP, | 8532.25.00.80 | THROUGH HOLE MOUNT | 30ppm/Cel ppm/°C | FLAT | 120 pF | ARRAY/NETWORK CAPACITOR | 10 % | BUSSED C NETWORK | 10 % | 50 V | C0G | |||||||||||||||||||||||||||||||||||||||||||||||||
|
C104681KY5V1
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | 10 | 9 | 1 | 85 °C | -30 °C | SIP | RECTANGULAR PACKAGE | 2.54 mm | 7.62 mm | 3.3 mm | 26.67 mm | TT ELECTRONICS PLC | compliant | SIP, | THROUGH HOLE MOUNT | -82/+22% ppm/°C | FLAT | 680 pF | ARRAY/NETWORK CAPACITOR | 10 % | BUSSED C NETWORK | 10 % | 100 V | Y5V | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C104911JY5V1LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | NO | 10 | 9 | 1 | 85 °C | -30 °C | SIP | RECTANGULAR PACKAGE | 2.54 mm | 7.62 mm | 3.3 mm | 26.67 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SIP, | 8532.25.00.80 | THROUGH HOLE MOUNT | -82/+22% ppm/°C | FLAT | 910 pF | ARRAY/NETWORK CAPACITOR | 5 % | BUSSED C NETWORK | 5 % | 100 V | Y5V | |||||||||||||||||||||||||||||||||||||||||||||||||
|
C104822JX7R2
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | 10 | 9 | 1 | 125 °C | -55 °C | SIP | RECTANGULAR PACKAGE | 2.54 mm | 7.62 mm | 3.3 mm | 26.67 mm | TT ELECTRONICS PLC | compliant | SIP, | THROUGH HOLE MOUNT | 15% ppm/°C | FLAT | 8.2 nF | ARRAY/NETWORK CAPACITOR | 5 % | BUSSED C NETWORK | 5 % | 25 V | X7R |