Filter Your Search
41 - 50 of 5,833 results
|
C104681KX7R5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 680 pF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 15% ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||||||
|
MA6Y1C104ZAFX
Uniohm Corp
|
Check for Price | Contact Manufacturer | 100 nF | 16 V | 80 % | Y5V | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | -82/+22% ppm/°C | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||||||
|
C104561JCG5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||||||
|
C104561JCG5
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
C104330MY5V2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 33 pF | 25 V | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||||||
|
MA6Y1C104MVAX
Uniohm Corp
|
Check for Price | Contact Manufacturer | 100 nF | 16 V | 20 % | Y5V | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | -82/+22% ppm/°C | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||||||
|
C104470ZY5V1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 47 pF | 100 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||||||
|
C104163JX7R2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 16 nF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 15% ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||||||
|
C104153MX7R2LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 25 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 15% ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
W3A4ZC104MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 10 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |