Filter Your Search
31 - 40 of 5,833 results
|
C104430JCG5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 43 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||
|
MA5Y1C104ZXFX
Uniohm Corp
|
Check for Price | Contact Manufacturer | 100 nF | 16 V | 80 % | Y5V | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | -82/+22% ppm/°C | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 1 mm | 1.25 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||
|
C104101ZCG2LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 25 V | 80 % | C0G | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | ||||||
|
C104222KX7R1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.2 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 15% ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||
|
MA6Y1C104MVGX
Uniohm Corp
|
Check for Price | Contact Manufacturer | 100 nF | 16 V | 20 % | Y5V | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | MA | ISOLATED C NETWORK | 4 | -82/+22% ppm/°C | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | UNIOHM CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||||||
|
GNM0M2B31C104ME18D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 16 V | 20 % | B | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 450 µm | WRAPAROUND | 900 µm | 450 µm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
C104120KCG5
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 12 pF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | ||||||
|
C104301JY5V2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 300 pF | 25 V | 5 % | Y5V | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||
|
C104363JX7R1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 36 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 15% ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||
|
C104120KCG2
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 12 pF | 25 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 9 | 10 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 26.67 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 |