Filter Your Search
11 - 20 of 5,833 results
|
W2A4ZC104KAT2A
Kyocera AVX Components
|
$0.2430 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||||||||||||||||
|
W2A4ZC104KAT2F
Kyocera AVX Components
|
$0.2430 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||||||||||||||||
|
W2A4ZC104M4T4A
Kyocera AVX Components
|
$0.2458 | Yes | Yes | Active | 100 nF | 10 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | DIP | DIP | TR, PAPER/EMBOSSED 13 INCH | YES | TIN OVER NICKEL | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||||||||||||||||||||
|
W3A43C104KAT2A
Kyocera AVX Components
|
$0.2700 | Yes | Yes | Active | 100 nF | 25 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||||||||||||||||
|
CA064C104K4RACTU
KEMET Corporation
|
$0.2945 | Yes | End Of Life | 100 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 800 µm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||||||||||||||||||||||||
|
W3A4YC104M4Z2A
Kyocera AVX Components
|
$0.3565 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||||||||||||||||||||||
|
W2A25C104K4Z2A
Kyocera AVX Components
|
$0.4960 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||||||||||||||||||
|
C104R7JL
TE Connectivity
|
$1.9747 | Yes | Yes | Active | THROUGH HOLE MOUNT | WIRE WOUND | 90 ppm/°C | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK, TRAY | NO | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | 8.5 mm | 38.1 mm | 38.1mm x 8.5mm | 10 W | 4.7 Ω | FIXED RESISTOR | 5 % | 500 V | ||||||||||||||||||||||||||||||||
|
C10470RJL
TE Connectivity
|
$1.9747 | Yes | Yes | Active | THROUGH HOLE MOUNT | WIRE WOUND | 90 ppm/°C | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK, TRAY | NO | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | 8.5 mm | 38.1 mm | 38.1mm x 8.5mm | 10 W | 470 Ω | FIXED RESISTOR | 5 % | 500 V | ||||||||||||||||||||||||||||||||
|
C1048-ALB
Coilcraft Inc
|
$7.1279 | Yes | Yes | Active | SURFACE MOUNT | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | e2 | 125 °C | -40 °C | TR | YES | Tin/Silver (Sn/Ag) | 8.51 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | 72 V | 36 V | 1 | 2 | 250 MHz | 5 V | 13 W | 94 µH | SMPS TRANSFORMER |