Parametric results for: NESG2046M33 under RF Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KST10MTF
onsemi
$0.0225 Yes Active 25 V NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 350 mW SILICON R-PDSO-G3 e3 Not Qualified 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi
BFR181WH6327XTSA1
Infineon Technologies AG
$0.0256 Yes Active 12 V 20 mA NPN YES SINGLE 3 L BAND 1 8 GHz 0.45 pF AMPLIFIER SILICON R-PDSO-G3 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G3
BFP196E6327HTSA1
Infineon Technologies AG
$0.0391 Yes Yes Active 12 V 100 mA NPN YES SINGLE 4 L BAND 1 7.5 GHz 1.4 pF AMPLIFIER SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G4
BFU730F,115
NXP Semiconductors
$0.0484 Yes Active 2.8 V 30 mA NPN YES SINGLE KA BAND 1 205 55 GHz 197 mW SILICON GERMANIUM e3 1 260 30 EMITTER Tin (Sn) NXP SEMICONDUCTORS SOT343F compliant EAR99 NXP DFP 4 8541.21.00
BFS17PE6327
Infineon Technologies AG
$0.0522 Yes Yes Obsolete 15 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 20 2.5 GHz 0.8 pF 280 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SOT-23, 3 PIN SOT-23 3 1997-02-01
MMBTH10-4LT1G
onsemi
$0.0556 Yes Active 25 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 120 800 MHz 0.7 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi CASE 318-08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 8541.21.00.95
2SC4083T106P
ROHM Semiconductor
$0.0558 Yes Yes Not Recommended 11 V 50 mA NPN YES SINGLE 3 S BAND 1 82 3.2 GHz 1.5 pF 200 mW AMPLIFIER SILICON 500 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor SC-70, UMT3, 3 PIN SC-70 3
KSP10BU
onsemi
$0.0654 Yes Active 25 V NPN NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 350 mW SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI 135AN compliant EAR99 onsemi
BFP650H6327XTSA1
Infineon Technologies AG
$0.0668 Yes Active 4 V 150 mA NPN YES SINGLE 4 X BAND 1 42 GHz LOW NOISE 0.4 pF AMPLIFIER SILICON GERMANIUM CARBON R-PDSO-G4 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G4
2SC4774T106S
ROHM Semiconductor
$0.0745 Yes Yes Not Recommended 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 270 800 MHz 1.7 pF 150 mW 150 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor SC-70, 3 PIN SC-70 3