Part Details for 2SC4083T106P by ROHM Semiconductor
Overview of 2SC4083T106P by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4083T106P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4083T106PCT-ND
|
DigiKey | RF TRANS NPN 11V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1121 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
2SC4083T106P
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4083T106P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-2SC4083T106P
|
Mouser Electronics | Bipolar Transistors - BJT NPN 11V 50MA RoHS: Compliant | 19962 |
|
$0.0530 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
|
Bristol Electronics | 2255 |
|
RFQ | ||
|
Quest Components | 1804 |
|
$0.0792 / $0.2640 | Buy Now | |
DISTI #
2SC4083T106P
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4083T106P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
2SC4083T106P
|
TME | Transistor: NPN, bipolar, 11V, 50mA, 200mW, SC70,SOT323 Min Qty: 10 | 0 |
|
$0.0438 / $0.0861 | RFQ |
DISTI #
2SC4083T106P
|
Avnet Asia | Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R (Alt: 2SC4083T106P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900124157
|
Chip1Stop | Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0328 / $0.0345 | Buy Now |
Part Details for 2SC4083T106P
2SC4083T106P CAD Models
2SC4083T106P Part Data Attributes:
|
2SC4083T106P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4083T106P
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, SC-70, UMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, UMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC4083T106P
This table gives cross-reference parts and alternative options found for 2SC4083T106P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4083T106P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4083T106/P | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-70, UMT3, 3 PIN | ROHM Semiconductor | 2SC4083T106P vs 2SC4083T106/P |