-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor hFE 120 to 240; fT ≥ 800 MHz, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9905
|
Newark | Transistor, Npn, 25V, 4Ma, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:25V, Transition Frequency Ft:800Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBTH10-4LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8525 |
|
$0.0590 / $0.2760 | Buy Now |
DISTI #
26K4540
|
Newark | Bipolar Transistor, Npn, 25V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Transition Frequency:800Mhz, Power Dissipation:225Mw, Continuous Collector Current:1Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBTH10-4LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
MMBTH10-4LT1GOSCT-ND
|
DigiKey | RF TRANS NPN 25V 800MHZ SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55664 In Stock |
|
$0.0269 / $0.2700 | Buy Now |
DISTI #
MMBTH10-4LT1G
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTH10-4LT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0303 | Buy Now |
DISTI #
863-MMBTH10-4LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 25V VHF Mixer NPN RoHS: Compliant | 232274 |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
V72:2272_07296998
|
Arrow Electronics | Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 27072 |
|
$0.0634 / $0.2352 | Buy Now |
|
Future Electronics | NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Future Electronics | NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Future Electronics | NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0255 / $0.0290 | Buy Now |
DISTI #
61883375
|
Verical | Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2219 | Americas - 27072 |
|
$0.2352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTH10-4LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH10-4LT1G
onsemi
NPN Bipolar Transistor hFE 120 to 240; fT ≥ 800 MHz, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |
This table gives cross-reference parts and alternative options found for MMBTH10-4LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10-4LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBTH10-4LT1G vs MMBTH10LT1 |