Filter Your Search
11 - 20 of 95,547 results
|
BCP56T-QF
Nexperia
|
$0.0733 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||
|
BCP53TA
Diodes Incorporated
|
$0.0780 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCP5210TA
Diodes Incorporated
|
$0.0804 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCP56-QX
Nexperia
|
$0.0806 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||
|
BCP51-10
Diotec Semiconductor AG
|
$0.0809 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 120 MHz | 1.3 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | |||||||||||||||||
|
BUJ100LR,412
WeEn Semiconductor Co Ltd
|
$0.0821 | Active | 400 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 5 | 2.1 W | SWITCHING | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | IEC-60134 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||||
|
PBHV8110DA-AU_R1_000A1
PanJit Semiconductor
|
$0.0822 | Yes | Active | 100 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 10 pF | 1.25 W | 1.25 W | SILICON | 450 mV | R-PDSO-G3 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | PANJIT | 8541.29.00.75 | 2019-10-30 | ||||||||||||||
|
BCP55-16,115
Nexperia
|
$0.0840 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 130 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | 8541.29.00.75 | 1997-09-01 | |||||||||||
|
PBSS4540Z,115
Nexperia
|
$0.0872 | Yes | Active | 40 V | 5 A | NPN | YES | SINGLE | 4 | 1 | 300 | 130 MHz | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | PLASTIC, SMD, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | 1999-08-05 | |||||||||||
|
BCP53-10
Diotec Semiconductor AG
|
$0.0875 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | Diotec |