Filter Your Search
1 - 10 of 17 results
|
NTE958
NTE Electronics Inc
|
$0.5412 | Active | NO | 3 | 1 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | NTE ELECTRONICS | 33 V | 21 V | 125 °C | 1 A | 18.9 V | 17.1 V | 18 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||||||||||||||
|
NTE955M
NTE Electronics Inc
|
$0.6060 | Yes | Active | NO | 8 | PULSE; RECTANGULAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | DIP8,.3 | 16 V | 4.5 V | 5 V | ||||||||||||||||||||||||||||||
|
NTE950
NTE Electronics Inc
|
$0.6492 | Active | NO | 3 | 1 | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 27 V | 14.5 V | 125 °C | 100 mA | 12.6 V | 11.4 V | 12 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | |||||||||||||||||||||||||||||||
|
NTE955SM
NTE Electronics Inc
|
$0.6492 | Yes | Active | YES | 8 | PULSE; RECTANGULAR | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NTE ELECTRONICS INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | SOP8,.25 | 16 V | 4.5 V | 5 V | ||||||||||||||||||||||||||||||
|
NTE959
NTE Electronics Inc
|
$0.6824 | Active | NO | 3 | 1 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | 33 V | 21 V | 125 °C | 1 A | 18.9 V | 17.1 V | 18 V | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||||||||||||||||||
|
NTE955MC
NTE Electronics Inc
|
$0.9580 | Yes | Active | NO | 8 | PULSE; RECTANGULAR | CMOS | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | DIP8,.3 | 15 V | 2 V | 5 V | 2.1 MHz | ||||||||||||||||||||||||||||
|
NTE956
NTE Electronics Inc
|
$0.9746 | Yes | Active | NO | 3 | 1 | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | 125 °C | 1.5 A | 37 V | 1.2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | ||||||||||||||||||||||||||||||
|
NTE952
NTE Electronics Inc
|
$1.2899 | Yes | Active | NO | 3 | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NTE ELECTRONICS INC | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | NTE ELECTRONICS | 1 | 2.59 V | 2.39 V | 2.49 V | 57.372 ppm/°C | YES | ||||||||||||||||||||||||||||
|
NTE957
NTE Electronics Inc
|
$1.3431 | Yes | Active | NO | 3 | 1 | R-PSFM-T3 | e0 | Not Qualified | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | NTE ELECTRONICS INC | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | 125 °C | 1.5 A | 37 V | 1.2 V | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | SIP3,.1TB | 40 V | 3 V | 1 | ADJUSTABLE | 3 V | 0.07 | 1 % | |||||||||||||||||||||||
|
NTE955S
NTE Electronics Inc
|
$1.3679 | Yes | Active | NO | 8 | PULSE; RECTANGULAR | 1 | COMMERCIAL | R-PSIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | NTE ELECTRONICS INC | SIP | SIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | SIP8,.06 | 16 V | 4.5 V | 5 V |