Filter Your Search
1 - 10 of 17,019 results
|
SM453229-381N7Y
Bourns Inc
|
$0.3275 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | EAR99 | Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | Bourns | 2023-08-15 22:41:28 | [object Object],[object Object],[object Object] | 160.4 | 6.6 | 1058.6399999999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 1313-99-1, 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||
|
SM453229-231N7Y
Bourns Inc
|
$0.3504 | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | unknown | EAR99 | Audio Transformers / Signal Transformers | Bourns | 2024-01-26 14:57:54 | [object Object],[object Object],[object Object] | 6.6 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||
|
SM353230-181N7Y
Bourns Inc
|
$0.3855 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | 1 / 2.5 / 5 GbE Chip LAN Transformer | Bourns | 2023-03-07 16:10:32 | 6.6 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2023-01-17 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | CHIP | |||||||||||||||||||||
|
PH9400.655ANLT
Pulse Electronics Corporation
|
$0.4442 | Yes | Active | 6:5:5 | 5 kV | 1.62 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE; ISOLATION | 185 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.2 mm | 16.7 mm | 12.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | 2022-08-23 20:04:58 | 6.6 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object],[object Object] | ||||||||||||||||||||
|
SM453230-181N7Y
Bourns Inc
|
$0.5264 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | 2 / 2.5 / 5 / 10 GbE Chip LAN Transformer | Bourns | 2023-03-07 16:10:32 | 163 | 6.6 | 1075.8 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 1333-86-4, 1313-99-1, 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | CHIP | |||||||||||||||||
|
SM453230-121N7Y
Bourns Inc
|
$0.6272 | Yes | Active | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | 10G BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | 1 / 2.5 / 5 / 10 GbE Chip LAN Transformer | Bourns | 2023-03-07 16:10:32 | 164 | 6.6 | 1082.3999999999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 1333-86-4, 1313-99-1, 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | CHIP | |||||||||||||||||
|
CLS62NP-100NC
Sumida Corporation
|
$0.6707 | Yes | Yes | Active | 700 mA | 37 mA | POWER TRANSFORMER | 1 | e3 | SURFACE MOUNT | YES | Tin (Sn) | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Fixed Inductors 10uH | Sumida | 2024-01-26 14:57:54 | 267 | 6.6 | 1762.1999999999998 | RoHS 2 (2015/863/EU) | 2024-01-23 | 97 | YES | 1333-86-4, 1309-64-4, 1313-99-1, 7440-02-0 | DRC Conflict Free | CMRT V5.12 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT | 13560-89-9 | |||||||||||||||||
|
B78476A8245A003
TDK Epcos
|
$0.6877 | Yes | Yes | Active | 1CT:1CT | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | LAN; 10/100 BASE-T | 1 | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.6 mm | 12.7 mm | 6.9 mm | EPCOS AG | compliant | EAR99 | Pulse Transformers and Modules for LAN, ... more | TDK | 2023-03-07 16:10:32 | 6.6 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT | [object Object],[object Object],[object Object] | ||||||||||||||||||
|
ALANS10001-4J41ET
Abracon Corporation
|
$0.6880 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 4 | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6.7 mm | 15.3 mm | 13.7 mm | ABRACON LLC | unknown | EAR99 | ABRACON | 2021-12-18 00:01:07 | 6.6 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | [object Object] | e | ||||||||||||||||||||
|
23Z104SMNLT
Pulse Electronics Corporation
|
$0.6921 | Yes | Yes | Active | 1:1 | 500 V | 68 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | SURFACE MOUNT | TAPE & REEL | YES | 5.588 mm | 15.73 mm | 6.223 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port | Pulse Electronics | 2023-06-22 10:55:39 | 6.6 | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT |