-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4400
|
Newark | Chip Lan Xfmr,1 /2.5/5G,3.5X3.2X2.9Mm /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SM353230-181N7Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
118-SM353230-181N7YCT-ND
|
DigiKey | CHIP LAN XFMR,1 /2.5/5G,3.5X3.2X Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1413 In Stock |
|
$0.2636 / $0.9100 | Buy Now |
DISTI #
SM353230-181N7Y
|
Avnet Americas | Chip LAN xfmr,1 /2.5/5G,3.5x3.2x2.9mm - Tape and Reel (Alt: SM353230-181N7Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2556 | Buy Now |
DISTI #
652-SM353230-181N7Y
|
Mouser Electronics | Common Mode Chokes / Filters Chip LAN xfmr,1 /2.5/5G,3.5x3.2x2.9mm RoHS: Compliant | 1424 |
|
$0.2540 / $0.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2333 / $0.2731 | Buy Now | |
DISTI #
SM353230-181N7Y
|
Avnet Americas | Chip LAN xfmr,1 /2.5/5G,3.5x3.2x2.9mm - Tape and Reel (Alt: SM353230-181N7Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2556 | Buy Now |
|
Master Electronics | 0 |
|
$0.2333 / $0.2731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM353230-181N7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM353230-181N7Y
Bourns Inc
Datacom Transformer, LAN Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | LAN | |
Height | 2.9 mm | |
Isolation Voltage | 1500 V | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.2 mm |