Filter Your Search
1 - 7 of 7 results
|
221S30F61
NICOMATIC
|
Check for Price | Yes | Active | 260 °C | -60 °C | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | 0.236 inch | 0.307 inch | 1.575 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | RECTANGULAR | 10 mΩ | RND PIN-SKT | 2500 Cycles | NO | 2 N | 1 GΩ | POLYPHENYLENE SULFIDE | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | CABLE | ONE | 2 | GENERAL PURPOSE | 39u inch | POLARIZED HOUSING | 3 A | UL | CRIMP | 30 | 94V-0 | 24 AWG | 28 AWG | 0.2 N | |||||||||||||||
|
221S3
TDK Corporation
|
Check for Price | Active | 2:2:1 | 100 V | 1 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 8 V-us | 2 | 70 °C | THROUGH HOLE MOUNTED | NO | 5.5 mm | 22 mm | 9.5 mm | TDK CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
221S34F61
NICOMATIC
|
Check for Price | Yes | Active | 260 °C | -60 °C | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | 0.236 inch | 0.307 inch | 1.732 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | RECTANGULAR | 10 mΩ | RND PIN-SKT | 2500 Cycles | NO | 2 N | 1 GΩ | POLYPHENYLENE SULFIDE | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | CABLE | ONE | 2 | GENERAL PURPOSE | 39u inch | POLARIZED HOUSING | 3 A | UL | CRIMP | 34 | 94V-0 | 24 AWG | 28 AWG | 0.2 N | |||||||||||||||
|
221S32F61
NICOMATIC
|
Check for Price | Yes | Active | 260 °C | -60 °C | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | 0.236 inch | 0.307 inch | 1.654 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | RECTANGULAR | 10 mΩ | RND PIN-SKT | 2500 Cycles | NO | 2 N | 1 GΩ | POLYPHENYLENE SULFIDE | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | CABLE | ONE | 2 | GENERAL PURPOSE | 39u inch | POLARIZED HOUSING | 3 A | UL | CRIMP | 32 | 94V-0 | 24 AWG | 28 AWG | 0.2 N | |||||||||||||||
|
221S38F61
NICOMATIC
|
Check for Price | Yes | Active | 260 °C | -60 °C | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | 0.236 inch | 0.307 inch | 1.89 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | RECTANGULAR | 10 mΩ | RND PIN-SKT | 2500 Cycles | NO | 2 N | 1 GΩ | POLYPHENYLENE SULFIDE | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | CABLE | ONE | 2 | GENERAL PURPOSE | 39u inch | POLARIZED HOUSING | 3 A | UL | CRIMP | 38 | 94V-0 | 24 AWG | 28 AWG | 0.2 N | |||||||||||||||
|
221S30F21-0003-1326SS
NICOMATIC
|
Check for Price | Yes | Active | 260 °C | -60 °C | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | 0.22 inch | 0.31 inch | 2.05 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | RECTANGULAR | 10 mΩ | RND PIN-SKT | NO | 1 GΩ | GLASS FILLED POLYPHENYLENE SULFIDE | 0.079 inch | YES | JACKSCREW | CABLE | ONE | 2 | GENERAL PURPOSE | 1u inch | 3 A | UL | CRIMP/SOLDER | 33 | 94V-0 | 24 AWG | 28 AWG | S30P3 | ||||||||||||||||||||
|
221S36F61
NICOMATIC
|
Check for Price | Yes | Active | 260 °C | -60 °C | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | 0.236 inch | 0.307 inch | 1.811 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | RECTANGULAR | 10 mΩ | RND PIN-SKT | 2500 Cycles | NO | 2 N | 1 GΩ | POLYPHENYLENE SULFIDE | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | CABLE | ONE | 2 | GENERAL PURPOSE | 39u inch | POLARIZED HOUSING | 3 A | UL | CRIMP | 36 | 94V-0 | 24 AWG | 28 AWG | 0.2 N |