-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2327-1-ND
|
DigiKey | FIXED IND 10UH 700MA 200MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8446 In Stock |
|
$0.7721 / $1.5400 | Buy Now |
DISTI #
CLS62NP-100NC
|
Avnet Americas | Power Transformer Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: CLS62NP-100NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5003 / $0.8054 | Buy Now |
DISTI #
851-CLS62NP-100NC
|
Mouser Electronics | Power Inductors - SMD 10uH RoHS: Compliant | 2339 |
|
$0.6740 / $1.5400 | Buy Now |
|
Future Electronics | CLS Series 10 uH 30 % Tolerance 700 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | CLS Series 10 uH 30 % Tolerance 700 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | CLS Series 10 uH 30 % Tolerance 700 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | CLS Series 10 uH 30 % Tolerance 700 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Bristol Electronics | 2123 |
|
RFQ | ||
|
Quest Components | CLS62NP-100NC | 700 |
|
$1.0725 / $2.6000 | Buy Now |
DISTI #
CLS62NP-100NC
|
Avnet Americas | Power Transformer Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: CLS62NP-100NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5003 / $0.8054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLS62NP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS62NP-100NC
Sumida Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Sumida | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.7 A | |
Output Current 2 | 0.037 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | POWER TRANSFORMER | |
Width | 6.6 mm |