-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3239
|
Newark | Chip Lan Transformer, 1/2.5/5Gbe, Smd Rohs Compliant: Yes |Bourns SM453230-181N7Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 848 |
|
$0.4440 / $1.0500 | Buy Now |
DISTI #
14AJ4407
|
Newark | Chip Lan Xfmr,1 /2.5/5G,4.7X3.2X2.9Mm /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SM453230-181N7Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
118-SM453230-181N7YCT-ND
|
DigiKey | CHIP LAN XFMR,1 /2.5/5G,4.7X3.2X Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134 In Stock |
|
$0.2929 / $1.0100 | Buy Now |
DISTI #
SM453230-181N7Y
|
Avnet Americas | Chip LAN Transformer, 1 Port, 1/2.5/5GbE, Surface Mount - Tape and Reel (Alt: SM453230-181N7Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
652-SM453230-181N7Y
|
Mouser Electronics | Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5G,4.7x3.2x2.9mm RoHS: Compliant | 1505 |
|
$0.2820 / $0.7800 | Buy Now |
DISTI #
V72:2272_25196235
|
Arrow Electronics | Telecom Transformer 1:1 7 Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2017 Container: Cut Strips | Americas - 1964 |
|
$0.2565 / $0.2870 | Buy Now |
|
Onlinecomponents.com |
1132 Partner Stock |
|
$0.2604 / $0.3405 | Buy Now | |
DISTI #
52377221
|
Verical | Telecom Transformer 1:1 7 Terminal SMD Min Qty: 23 Package Multiple: 1 Date Code: 2017 | Americas - 1964 |
|
$0.2565 / $0.2826 | Buy Now |
DISTI #
73510285
|
Verical | Telecom Transformer 1:1 7 Terminal SMD Min Qty: 232 Package Multiple: 1 | Americas - 1132 |
|
$0.2700 | Buy Now |
DISTI #
SM453230-181N7Y
|
Avnet Americas | Chip LAN Transformer, 1 Port, 1/2.5/5GbE, Surface Mount - Tape and Reel (Alt: SM453230-181N7Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM453230-181N7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM453230-181N7Y
Bourns Inc
Datacom Transformer, LAN Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | LAN | |
Height | 2.9 mm | |
Isolation Voltage | 1500 V | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.3 mm |