Filter Your Search
1 - 10 of 2,106 results
|
DA101C
Murata Manufacturing Co Ltd
|
$1.4190 | Yes | Active | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | |||||||||||||||||||
|
DA102MC-R
Murata Power Solutions
|
$1.4469 | Yes | Yes | Not Recommended | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | 70 °C | SURFACE MOUNT | TR, 15 INCH | YES | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | unknown | Murata Electronics | EAR99 | |||||||||||||||||
|
DA101MC-R
Murata Power Solutions
|
$1.4875 | Yes | Yes | Not Recommended | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | e3 | 70 °C | SURFACE MOUNT | TR, 15 INCH | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | unknown | Murata Electronics | EAR99 | |||||||||||||||
|
DA103MC-R
Murata Power Solutions
|
$1.5939 | Yes | Yes | Not Recommended | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | 70 °C | SURFACE MOUNT | TR, 15 INCH | YES | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | unknown | Murata Electronics | EAR99 | |||||||||||||||||
|
DA102MC
Murata Power Solutions
|
$1.6980 | Yes | Yes | Not Recommended | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | 70 °C | SURFACE MOUNT | TUBE | YES | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | unknown | Murata Electronics | EAR99 | |||||||||||||||||
|
DA103MC
Murata Power Solutions
|
$1.6980 | Yes | Yes | Not Recommended | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | 70 °C | SURFACE MOUNT | TUBE | YES | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | unknown | Murata Electronics | EAR99 | |||||||||||||||||
|
DA101MC
Murata Power Solutions
|
$1.7577 | Yes | Yes | Not Recommended | GENERAL PURPOSE AUDIO TRANSFORMER | ISOLATION | 70 °C | SURFACE MOUNT | TUBE | YES | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | unknown | Murata Electronics | EAR99 | |||||||||||||||||
|
TY-144P
Triad Magnetics
|
$3.5450 | Yes | Yes | Active | 100 mW | 1:1 | 1.6 kΩ | 15000 OHMS CT | 15000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | EAR99 | |||||||||
|
142C
Hammond Manufacturing
|
$4.7410 | Yes | Active | 15000 OHMS CT | 15000 OHMS CT | 200 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | DRIVER; INPUT; INTERSTAGE; ISOLATION | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18.288 mm | 19.05 mm | 17.653 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | EAR99 | ||||||||||||||
|
SP-29
Triad Magnetics
|
$4.7700 | Yes | Yes | Active | 4.47:1 | 1 kV | 80 Ω | 10000 OHMS CT | 500 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | EAR99 | ROHS COMPLIANT |