Part Details for DA103MC by Murata Power Solutions
Overview of DA103MC by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA103MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2821
|
Newark | Digital Audio Data Transmission Transformer, Turns Ratio:1:1, Frequency Max:60Hz, Transformer Mounting:Surface Mount, Frequency Min:50Hz, Product Range:Da Series, External Depth:9.52Mm, External Width:8.89Mm, Inductance:4Mh Rohs Compliant: Yes |Murata Power Solutions DA103MC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
811-2665-ND
|
DigiKey | DIGITAL AUDIO TX 1:1 5MH SMD Min Qty: 1 Lead time: 13 Weeks Container: Box |
129 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000001465712
|
Sager | Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA103JC Min Qty: 1 | 0 |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
1362403
|
element14 Asia-Pacific | TRANSFORMER, DADT, 4.00-5.96MH, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3908 / $1.6263 | Buy Now |
DISTI #
1362403
|
Farnell | TRANSFORMER, DADT, 4.00-5.96MH, SMD RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.4360 / $1.7981 | Buy Now |
Part Details for DA103MC
DA103MC CAD Models
DA103MC Part Data Attributes
|
DA103MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DA103MC
Murata Power Solutions
Broadcast Audio Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | ISOLATION | |
Height | 6.35 mm | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9 mm |