Part Details for DA102MC-R by Murata Power Solutions
Overview of DA102MC-R by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA102MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2819
|
Newark | Digital Audio Data Transmission Transformer, Turns Ratio:1:1, Primary Impedance:-, Secondary Impedance:-, Secondary Power:-, Frequency Max:-, Isolation Voltage:2Kv, Transformer Applications:Digital Audio Data Transmission Rohs Compliant: Yes |Murata Power Solutions DA102MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
28X2029
|
Newark | Digital Audio Data Transmission Transformer, Full Reel, Turns Ratio:1:1, Primary Impedance:-, Secondary Impedance:-, Secondary Power:-, Frequency Max:-, Isolation Voltage:2Kv, Transformer Applications:Digital Audio Data Transmission Rohs Compliant: Yes |Murata Power Solutions DA102MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
811-3123-1-ND
|
DigiKey | DIGITAL AUDIO TX 1:1 3MH SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1061 In Stock |
|
$1.0600 / $1.1200 | Buy Now |
|
Future Electronics | DA100 Series 1:1 Turns Ratio SMD Digital Audio Data Transformer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1700 / $1.2100 | Buy Now |
DISTI #
000000000001465710
|
Sager | Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA102JC-R Min Qty: 500 | 0 |
|
$1.1500 / $1.1800 | Buy Now |
DISTI #
2479064
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.2181 / $1.2403 | Buy Now |
Part Details for DA102MC-R
DA102MC-R CAD Models
DA102MC-R Part Data Attributes:
|
DA102MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DA102MC-R
Murata Power Solutions
Broadcast Audio Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | ISOLATION | |
Height | 6.35 mm | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 15 INCH | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9 mm |
Alternate Parts for DA102MC-R
This table gives cross-reference parts and alternative options found for DA102MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA102MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA102MC-R | Broadcast Audio Transformer, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DA102MC-R vs DA102MC-R |
DA102MC-R | Broadcast Audio Transformer, ROHS COMPLIANT | C&D Technologies Inc | DA102MC-R vs DA102MC-R |