-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, AUDIO Application(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA101C
|
Avnet Americas | Audio Transformer 1:1 2000Vrms Through Hole - Rail/Tube (Alt: DA101C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
DISTI #
580-DA101C
|
Mouser Electronics | Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP RoHS: Compliant | 0 |
|
$1.3200 / $1.5300 | Order Now |
DISTI #
67539659
|
Verical | Audio Transformer 1:1 2000Vrms 6 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 1 Date Code: 2309 | Americas - 11 |
|
$1.2350 / $1.3670 | Buy Now |
DISTI #
DA101C
|
TTI | Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 150 In Stock |
|
$1.1600 / $1.4600 | Buy Now |
DISTI #
DA101C
|
Avnet Americas | Audio Transformer 1:1 2000Vrms Through Hole - Rail/Tube (Alt: DA101C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
DISTI #
DA101C
|
TME | Transformer: speaker, PCB, 2kV/60s Min Qty: 1 | 0 |
|
$1.8500 / $3.1900 | RFQ |
DISTI #
DA101C
|
Avnet Americas | Audio Transformer 1:1 2000Vrms Through Hole - Rail/Tube (Alt: DA101C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
DISTI #
DA101C
|
Avnet Abacus | Audio Transformer 1:1 2000Vrms Through Hole (Alt: DA101C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | Abacus - 200 |
|
Buy Now | |
|
Chip1Cloud | Transformers for Digital Audio Data Transmission | 2390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA101C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DA101C
Murata Manufacturing Co Ltd
General Purpose Audio Transformer, AUDIO Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Application | ISOLATION | |
Height | 6.35 mm | |
Length | 9.52 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9 mm |