-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Broadcast Audio Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2815
|
Newark | Digital Audio Data Transmission Transformer, Turns Ratio:1:1, Primary Impedance:-, Secondary Impedance:-, Secondary Power:-, Frequency Max:-, Isolation Voltage:2Kv, Transformer Applications:Digital Audio Data Transmission Rohs Compliant: Yes |Murata Power Solutions DA101MC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
811-3303-ND
|
DigiKey | DIGITAL AUDIO TX Min Qty: 1 Lead time: 10 Weeks Container: Box |
72 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000001465706
|
Sager | Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC Min Qty: 1 | 0 |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
1362401
|
element14 Asia-Pacific | TRANSFORMER, 1:1, 0.01H - 0.0206H, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6034 / $1.8768 | Buy Now |
DISTI #
1362401
|
Farnell | TRANSFORMER, 1: 1, 0.01H - 0.0206H, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2007 / $1.5181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA101MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DA101MC
Murata Power Solutions
Broadcast Audio Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | ISOLATION | |
Height | 6.35 mm | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DA101MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA101MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA101MC | Broadcast Audio Transformer, ROHS COMPLIANT | C&D Technologies Inc | DA101MC vs DA101MC |
DA101MC | Broadcast Audio Transformer, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DA101MC vs DA101MC |