Parametric results for: -101P under Audio Transformers

Filter Your Search

1 - 10 of 2,106 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DA101C
Murata Manufacturing Co Ltd
$1.3969 Yes Active GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION 70 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD compliant
DA102MC-R
Murata Power Solutions
$1.4469 Yes Yes Not Recommended GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION 70 °C SURFACE MOUNT TR, 15 INCH YES 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC unknown EAR99
DA101MC-R
Murata Power Solutions
$1.4875 Yes Yes Not Recommended GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION e3 70 °C SURFACE MOUNT TR, 15 INCH YES Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC unknown EAR99
DA103MC-R
Murata Power Solutions
$1.5939 Yes Yes Not Recommended GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION 70 °C SURFACE MOUNT TR, 15 INCH YES 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC unknown EAR99
DA102MC
Murata Power Solutions
$1.6980 Yes Yes Not Recommended GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION 70 °C SURFACE MOUNT TUBE YES 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC unknown EAR99
DA103MC
Murata Power Solutions
$1.6980 Yes Yes Not Recommended GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION 70 °C SURFACE MOUNT TUBE YES 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC unknown EAR99
DA101MC
Murata Power Solutions
$1.7577 Yes Yes Not Recommended GENERAL PURPOSE AUDIO TRANSFORMER ISOLATION 70 °C SURFACE MOUNT TUBE YES 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC unknown EAR99
TY-144P
Triad Magnetics
$3.5450 Yes Yes Active 100 mW 1:1 1.6 kΩ 15000 OHMS CT 15000 OHMS CT 200 Hz 15 kHz 1.5 dB GENERAL PURPOSE AUDIO TRANSFORMER LINE MATCHING 1 1 THROUGH HOLE MOUNTED NO 15.88 mm 20.64 mm 15.08 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
142C
Hammond Manufacturing
$4.7410 Yes Active 15000 OHMS CT 15000 OHMS CT 200 Hz 15 kHz GENERAL PURPOSE AUDIO TRANSFORMER DRIVER; INPUT; INTERSTAGE; ISOLATION 85 °C -40 °C THROUGH HOLE MOUNTED NO 18.288 mm 19.05 mm 17.653 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 Hammond Manufacturing
SP-29
Triad Magnetics
$4.7700 Yes Yes Active 4.47:1 1 kV 80 Ω 10000 OHMS CT 500 OHMS CT 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics ROHS COMPLIANT