Filter Your Search
31 - 40 of 4,164 results
|
MB4517P
FUJITSU Limited
|
Check for Price | No | Obsolete | 20 V | BIPOLAR | 3.5 mA | OTHER | R-PDIP-T14 | e0 | Not Qualified | 60 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
W91434
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.5 V | CMOS | 3.58 MHz | REPERTORY | 1 mA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WINBOND ELECTRONICS CORP | not_compliant | 8542.39.00.01 | |||||||||||
|
KS58015D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 3 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 1.5 µA | OTHER | R-PDSO-G14 | e0 | Not Qualified | 70 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | 0.225 INCH, SOP-14 | 14 | unknown | 8542.39.00.01 | ||||
|
S2559E-P
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 16 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 4.32 mm | AMI SEMICONDUCTOR | PLASTIC, DIP-16 | unknown | ||||||||
|
TEA1098H
NXP Semiconductors
|
Check for Price | Obsolete | 3 V | BIPOLAR | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PQFP-G44 | e3 | Not Qualified | 75 °C | -25 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 | ||||||||
|
TA31076F-TP2
Toshiba America Electronic Components
|
Check for Price | No | No | Active | TELEPHONE RINGER CIRCUIT | 1 | COMMERCIAL | R-PDSO-G10 | e0 | Not Qualified | 70 °C | -20 °C | 10 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 4.4 mm | 5.2 mm | 1.9 mm | TOSHIBA CORP | SSOP | SSOP, | 10 | unknown | 8542.39.00.01 | ||||||||
|
W91340
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.5 V | CMOS | 3.58 MHz | 500 µA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WINBOND ELECTRONICS CORP | not_compliant | 8542.39.00.01 | ||||||||||||
|
BA8213FP
ROHM Semiconductor
|
Check for Price | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | 8542.39.00.01 | |||||||||||||||
|
SA5456/1
South African Micro-Electronic Systems Ltd
|
Check for Price | No | Obsolete | 2.5 V | CMOS | 560 kHz | 1 µA | OTHER | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOUTH AFRICAN MICRO-ELECTRONIC SYSTEMS LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
PBL3726/18SO
Ericsson
|
Check for Price | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | OTHER | R-PDSO-G20 | Not Qualified | 70 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ERICSSON POWER MODULES AB | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |