Filter Your Search
11 - 20 of 4,164 results
|
BA6566FP-E2
ROHM Semiconductor
|
$4.1871 | Yes | Yes | Active | BIPOLAR | TELEPHONE SPEECH CIRCUIT | 1 | 125 µA | OTHER | R-PDSO-G26 | e3/e2 | Not Qualified | 60 °C | -35 °C | 260 | 10 | 26 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | HSOP-24 | 24 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||
|
LT1684IN#PBF
Linear Technology
|
$4.7430 | Yes | Transferred | 10 V | BIPOLAR | TELEPHONE RINGER CIRCUIT | -10 V | 1 | 950 nA | AUTOMOTIVE | R-PDIP-T14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | N | ||||||||
|
LT1684IS#PBF
Linear Technology
|
$4.8961 | Yes | Transferred | 10 V | BIPOLAR | TELEPHONE RINGER CIRCUIT | -10 V | 1 | 950 nA | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 8.649 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | S | |||||
|
CS6422-IS
Cirrus Logic
|
$8.8717 | No | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||||||||||||
|
CS6422-CSZ
Cirrus Logic
|
$10.3195 | Yes | Yes | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | 80 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||
|
TA31050N
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | SPEAKER PHONE CIRCUIT | 1 | 25 mA | COMMERCIAL EXTENDED | R-PDIP-T42 | e0 | Not Qualified | 75 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 42 | unknown | 8542.39.00.01 | |||||||||||
|
HT9302C(20DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | CMOS | 3.58 MHz | 2 µA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TCM1506AP
Texas Instruments
|
Check for Price | No | Obsolete | BICMOS | 1.3 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TEA1112
Philips Semiconductors
|
Check for Price | No | Transferred | 2.9 V | BIPOLAR | 1.4 mA | OTHER | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PSB44030-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 4 V | BIPOLAR | SPEAKER PHONE CIRCUIT | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 |