Filter Your Search
31 - 40 of 6,256,260 results
|
101TL2-1
Honeywell Sensing and Control
|
$0.9342 | Yes | Yes | Active | 7.5 A | 30 V | SPDT | LATCHED | TOGGLE SWITCH | 7.5A@115VAC | 7.5A@30VDC | 7.5 A | 115 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | 15.75 mm | 36.07 mm | 28.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
T101SHCBE
C&K
|
$0.9847 | Yes | Active | 60000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
C3950BA
Arcolectric
|
$1.0000 | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | DPST | LATCHED | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | ON-OFF | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | NO | QUICK CONNECT | 0.689 inch | 21.4884 mm | 20.5994 mm | 30.988 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
7590K6
Eaton Corporation
|
$1.0000 | Yes | Active | DPST | LATCHED | TOGGLE SWITCH | LEVER | 6A@125VAC | 6 A | 125 V | PANEL MOUNT-THREADED | NO | SOLDER | 19.05 mm | 31.75 mm | 33.32 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
1825142-5
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||
|
2-1825142-0
TE Connectivity
|
$1.0000 | Yes | Obsolete | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 10.39 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||
|
8-1437558-4
TE Connectivity
|
$1.0000 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | FLAT TYPE | 6A@125VAC | 4A@28VDC | 6 A | ON-OFF-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 8 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity |