Part Details for A211P3ZQ04 by TE Connectivity
Overview of A211P3ZQ04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A211P3ZQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0877
|
Newark | Switch, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Ac Nom:120V, Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity A211P3ZQ04 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON ON SP3T Large Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.6900 / $9.8300 | Buy Now |
DISTI #
000000000002659096
|
Sager | Toggle Switches Min Qty: 500 | 0 |
|
$4.2900 / $5.2900 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON SP3T Large Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.6900 / $9.8300 | Buy Now |
Part Details for A211P3ZQ04
A211P3ZQ04 CAD Models
A211P3ZQ04 Part Data Attributes:
|
A211P3ZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A211P3ZQ04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |