Part Details for C3950BA by Arcolectric
Overview of C3950BA by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3950BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6348
|
Newark | Toggle Switch Dpst |Arcolectric (Bulgin Limited) C3950BA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 | Buy Now |
DISTI #
70065609
|
RS | Toggle Switch, Baton, Dpst, On-Off, 16A, 250Vac, Actuator, 3900 Series | Arcolectric (Bulgin Ltd.) C3950BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 230 |
|
$10.1400 / $14.2800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
950 In Stock 500 On Order |
|
$7.9200 / $11.9300 | Buy Now |
Part Details for C3950BA
C3950BA CAD Models
C3950BA Part Data Attributes:
|
C3950BA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C3950BA
Arcolectric
Toggle Switch, DPST, On-off, Latched, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Breadth | 21.4884 mm | |
Body Height | 20.5994 mm | |
Body Length or Diameter | 30.988 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |