Part Details for 8-1437558-4 by TE Connectivity
Overview of 8-1437558-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1437558-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0371
|
Newark | Toggle Switches Sp On-Off-On Lug |Amp Te Connectivity 8-1437558-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 | Buy Now |
DISTI #
8-1437558-4
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 8-1437558-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.1986 / $14.6796 | Buy Now |
|
Future Electronics | Toggle Switches SP ON-OFF-ON LUG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$13.5700 / $13.7400 | Buy Now |
|
Future Electronics | Toggle Switches SP ON-OFF-ON LUG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$13.5700 / $13.7400 | Buy Now |
DISTI #
AMP8-1437558-4
|
Heilind Electronics | MTF106E=(MST-49) SW TOG SPDT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTF106E=(MST-49) SW TOG SPDT RoHS: Compliant |
45 In Stock |
|
$13.2600 / $19.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.7000 | Buy Now |
|
Quest Components | 3 |
|
$11.7000 / $15.6000 | Buy Now | |
DISTI #
8-1437558-4
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$12.9900 / $14.3600 | Buy Now |
DISTI #
8-1437558-4
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 8-1437558-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.1986 / $14.6796 | Buy Now |
Part Details for 8-1437558-4
8-1437558-4 CAD Models
8-1437558-4 Part Data Attributes:
|
8-1437558-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437558-4
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | FLAT TYPE | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |