Filter Your Search
1 - 10 of 32,237 results
|
164J0A11
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Obsolete | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 1 | DPST | MOMENTARY | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-(ON) | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | 1 | NO | SOLDER | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||
|
Y201132V203NQ
C&K
|
$1.0000 Buy | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | DPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | SOLDER | 23.65 mm | 17.78 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||||||||||
|
Y201132R203NQ
C&K
|
$1.0000 Buy | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER LUG | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||
|
P2011U2WM03NQ2
C&K
|
$1.0000 Buy | Yes | Obsolete | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -30 °C | 65 °C | PANEL MOUNT-THREADED | 90 deg | 1 | NO | SOLDER | 9.91 mm | 22.35 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
61-9250.0
EAO AG
|
$2.5536 Buy | Active | KEYLOCK SWITCH | EAO CORP | unknown | EAR99 | 8536.50.70.00 | EAO | |||||||||||||||||||||||||||||||||||||||||||||||||
|
KO131A102
E-Switch Inc
|
$2.9583 Buy | Active | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | CHROME | ZINC ALLOY | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.157 inch | 4.0132 mm | 0.354 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||
|
KO132D1506
E-Switch Inc
|
$3.3450 Buy | Active | KEYLOCK SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
KO132B1501
E-Switch Inc
|
$3.3868 Buy | Active | 0.01 mΩ | 2 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||
|
KO132C1501
E-Switch Inc
|
$4.2434 Buy | Active | 0.01 mΩ | 3 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
MP004584
SPC Multicomp
|
$4.3042 Buy | Yes | Contact Manufacturer | KEYLOCK SWITCH | MULTICOMP PRO | unknown | Multicomp Pro |