Part Details for KO131A102 by E-Switch Inc
Overview of KO131A102 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for KO131A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8032
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO131A102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.6200 | Buy Now |
DISTI #
EG5875-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 1A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$2.4594 / $3.7900 | Buy Now |
DISTI #
612-KO131A102
|
Mouser Electronics | Keylock Switches 1A 125VAC .5A 250VAC Key Pull Pos. 1,2 RoHS: Compliant | 61 |
|
$2.3900 / $3.9200 | Buy Now |
DISTI #
74897744
|
RS | Keylock Switch, SPST, OFF-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO131A102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$2.0100 | Buy Now |
DISTI #
KO131A102
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: OFF-ON, on panel Min Qty: 1000 | 0 |
|
$2.5500 | RFQ |
Part Details for KO131A102
KO131A102 CAD Models
KO131A102 Part Data Attributes:
|
KO131A102
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KO131A102
E-Switch Inc
Keylock Switch, 2 Positions, Off-on, Keylock Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | CHROME | |
Actuator Length | 0.157 inch | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 4.0132 mm | |
Bushing Length | 0.354 inch | |
Bushing Type | M12P1 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Insulation Resistance | 200000000 Ω | |
Number of Positions | 2 | |
Switch Type | KEYLOCK SWITCH |