Part Details for 164J0A11 by TE Connectivity
Overview of 164J0A11 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 164J0A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8918
|
Newark | Switch, Key Operated, 1No/1Nc, 5A, 250V, Product Range:Command Series, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:(On), Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Angle Of Throw:90° Rohs Compliant: Yes |Alcoswitch Te Connectivity 164J0A11 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.6400 | Buy Now |
DISTI #
164J0A11-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1437569-9
|
Avnet Americas | Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 1437569-9) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1437569-9
|
Avnet Americas | Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 1437569-9) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000085991
|
Sager | Keylock Switches 16mm 2 POS MOM RIGHT | 0 |
|
Buy Now |
Part Details for 164J0A11
164J0A11 CAD Models
164J0A11 Part Data Attributes:
|
164J0A11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164J0A11
TE Connectivity
KEYLOCK SWITCH, DPST, MOMENTARY, 5A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | 1 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | NON-OILTIGHT, UL RECOGNIZED | |
Body Breadth | 17.9832 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |