Part Details for KO132D1506 by E-Switch Inc
Overview of KO132D1506 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO132D1506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3640
|
Newark | Ko132D1506 Rohs Compliant: Yes |E-Switch KO132D1506 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.7500 | Buy Now |
DISTI #
141-KO132D1506-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 1A 125V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9175 | Buy Now |
DISTI #
612-KO132D1506
|
Mouser Electronics | Keylock Switches Keylock, SPDT , On-Off-On, Panel Mount | 0 |
|
$1.8400 | Order Now |
DISTI #
74897749
|
RS | Keylock Switch, SPDT, ON-OFF-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO132D1506 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | KO Series 1 Tumbler DP 90 Degree Panel Mount Solder Lug Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.8100 | Buy Now |
|
Future Electronics | KO Series 1 Tumbler DP 90 Degree Panel Mount Solder Lug Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.8100 | Buy Now |