Part Details for KO132B1501 by E-Switch Inc
Overview of KO132B1501 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO132B1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8035
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO132B1501 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.1400 | Buy Now |
DISTI #
KO132B1501-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 1A 125V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8110 | Buy Now |
DISTI #
612-KO132B1501
|
Mouser Electronics | Keylock Switches 1A 125VAC .5A 250VAC Key Pull Pos. 1,2 RoHS: Compliant | 110 |
|
$2.8100 / $4.4800 | Buy Now |
DISTI #
74897747
|
RS | Keylock Switch, SPDT, ON-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO132B1501 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$2.2900 | Buy Now |
DISTI #
KO132B1501
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, on panel Min Qty: 1000 | 0 |
|
$2.9200 | RFQ |
Part Details for KO132B1501
KO132B1501 CAD Models
KO132B1501 Part Data Attributes:
|
KO132B1501
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KO132B1501
E-Switch Inc
Keylock Switch, 2 Positions, SPDT, On-on, Keylock Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.079 inch | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 90 deg | |
Insulation Resistance | 200000000 Ω | |
Number of Positions | 2 | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.13 inch |